RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) ROM 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11768GSM#30

DigiKey Part Number
559-R5F11768GSM#30-ND
Manufacturer
Manufacturer Product Number
R5F11768GSM#30
Description
IC MCU 16BIT 8KB ROM 20TSSOP
Customer Reference
Detailed Description
RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) ROM 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
ROM
Mfr
EEPROM Size
2K x 8
Series
RAM Size
716.8 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 6x12b
Core Processor
RL78
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
20-TSSOP
Peripherals
POR, LVD, WDT
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of I/O
11
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F11768GSM#10Renesas Electronics Corporation0559-R5F11768GSM#10TR-ND$1.32440MFR Recommended
In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.77400$17.74
25$1.61880$40.47
100$1.44870$144.87
250$1.36756$341.89
500$1.31862$659.31
1,000$1.27836$1,278.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.