
R5F10EGDAFB#V0 | |
|---|---|
DigiKey Part Number | R5F10EGDAFB#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F10EGDAFB#V0 |
Description | IC MCU 16BIT 48KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10EGDAFB#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 48-LFQFP (7x7) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.72400 | $17.24 |
| 25 | $1.57360 | $39.34 |
| 100 | $1.40840 | $140.84 |
| 250 | $1.33980 | $334.95 |

