R5F10EBAANA#40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.78368
Datasheet
RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 32-HWQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10EBAANA#40

DigiKey Part Number
559-R5F10EBAANA#40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10EBAANA#40
Description
IC MCU 16BIT 16KB FLASH 32HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 18x8/12b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
32-HWQFN (5x5)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
32-WFQFN Exposed Pad
Number of I/O
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10EBAANA#00Renesas Electronics Corporation0559-R5F10EBAANA#00TR-ND$0.78368Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.87780$2,194.50
Manufacturers Standard Package