


R5F104LFGFA#30 | |
|---|---|
DigiKey Part Number | 559-R5F104LFGFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LFGFA#30 |
Description | IC MCU 16BIT 96KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LFGFA#10 | Renesas Electronics Corporation | 0 | 559-R5F104LFGFA#10-ND | $2.09440 | MFR Recommended |
| R5F104LFGFB#10 | Renesas Electronics Corporation | 0 | 559-R5F104LFGFB#10-ND | $1.86340 | Parametric Equivalent |
| R5F104LFGFB#30 | Renesas Electronics Corporation | 609 | 559-R5F104LFGFB#30-ND | $2.63000 | Parametric Equivalent |
| R5F104LFGFP#30 | Renesas Electronics Corporation | 83 | 559-R5F104LFGFP#30-ND | $3.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.71000 | $27.10 |
| 25 | $2.48640 | $62.16 |

