
R5F10368ASM#35 | |
|---|---|
DigiKey Part Number | 559-R5F10368ASM#35-ND |
Manufacturer | |
Manufacturer Product Number | R5F10368ASM#35 |
Description | IC MCU 16BIT 8KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10368ASM#15 | Renesas Electronics Corporation | 0 | 559-R5F10368ASM#15TR-ND | $0.61198 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.95800 | $9.58 |
| 25 | $0.86720 | $21.68 |
| 100 | $0.76770 | $76.77 |
| 250 | $0.72016 | $180.04 |
| 500 | $0.69150 | $345.75 |
| 1,000 | $0.66792 | $667.92 |

