Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F566TAFDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F566TAFDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TAFDFP#10 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 73 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566TABDFP#10 | Renesas Electronics Corporation | 430 | 559-R5F566TABDFP#10-ND | $6.92000 | Parametric Equivalent |
| R5F566TABDFP#30 | Renesas Electronics Corporation | 302 | 559-R5F566TABDFP#30-ND | $6.65000 | Parametric Equivalent |
| R5F566TAFDFP#30 | Renesas Electronics Corporation | 360 | 559-R5F566TAFDFP#30-ND | $7.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | $4.75860 | $3,426.19 |


