MFR Recommended
Parametric Equivalent

R5F10279DNA#W0 | |
|---|---|
DigiKey Part Number | R5F10279DNA#W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F10279DNA#W0 |
Description | IC MCU 16BIT 12KB FLASH 24HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 12KB (12K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10279DNA#W0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 24-HWQFN (4x4) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 18 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10279GNA#45 | Renesas Electronics Corporation | 0 | 559-R5F10279GNA#45TR-ND | $0.86353 | MFR Recommended |
| R5F10279ANA#45 | Renesas Electronics Corporation | 2,500 | 559-R5F10279ANA#45CT-ND | $0.56351 | Parametric Equivalent |




