R5F10269ASP#X5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.73920
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.41680
Datasheet
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 12KB (12K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10269ASP#X5

DigiKey Part Number
R5F10269ASP#X5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10269ASP#X5
Description
IC MCU 16BIT 12KB FLASH 20LSSOP
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 12KB (12K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F10269ASP#X5 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
RAM Size
1K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
20-LSSOP
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Number of I/O
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10269ASP#55Renesas Electronics Corporation0R5F10269ASP#55-ND$0.73920Direct
R5F10269DSP#55Renesas Electronics Corporation0R5F10269DSP#55-ND$1.41680Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types