


R5F101LGAFA#30 | |
|---|---|
DigiKey Part Number | R5F101LGAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F101LGAFA#30 |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-LQFP (12x12) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F101LGAFA#10 | Renesas Electronics Corporation | 952 | 559-R5F101LGAFA#10-ND | $3.10000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 10 | $2.41300 | $24.13 |
| 25 | $2.21120 | $55.28 |
| 119 | $1.96681 | $234.05 |
| 357 | $1.84877 | $660.01 |
| 595 | $1.80514 | $1,074.06 |

