
R5F101GKDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F101GKDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F101GKDFB#10 |
Description | IC MCU 16BIT 384KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 48-LFQFP (7x7) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.15200 | $31.52 |
| 25 | $2.89960 | $72.49 |
| 100 | $2.62140 | $262.14 |
| 250 | $2.48876 | $622.19 |
| 500 | $2.40886 | $1,204.43 |
| 2,000 | $2.28894 | $4,577.88 |

