
R5F101BFANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F101BFANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F101BFANA#20 |
Description | IC MCU 16BIT 96KB FLASH 32HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 32-HWQFN (5x5) |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 32-WFQFN Exposed Pad |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F101BFANA#00 | Renesas Electronics Corporation | 0 | 559-R5F101BFANA#00TR-ND | $1.15500 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.56400 | $15.64 |
| 25 | $1.42480 | $35.62 |
| 100 | $1.27220 | $127.22 |
| 490 | $1.15667 | $566.77 |
| 980 | $1.12038 | $1,097.97 |

