
R5F100JEDFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F100JEDFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100JEDFA#10 |
Description | 16BIT MCU RL78/G13 64K 52LQFP -4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 52-LQFP |
Number of I/O 38 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $2.93139 | $3,752.18 |

