
R4F24279NVRFQU | |
|---|---|
DigiKey Part Number | 559-R4F24279NVRFQU-ND |
Manufacturer | |
Manufacturer Product Number | R4F24279NVRFQU |
Description | 16BIT MCU H8S/2427R ROM512K/RAM6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2400 Microcontroller IC 16-Bit 33MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x16b SAR; D/A 2x8b |
Core Processor H8S/2600 | Oscillator Type External, Internal |
Core Size | Operating Temperature -20°C ~ 75°C (TA) |
Speed 33MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SmartCard, SPI, SSU, UART/USART | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 98 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $15.78500 | $947.10 |

