
R4F24279NVFQU | |
|---|---|
DigiKey Part Number | R4F24279NVFQU-ND |
Manufacturer | |
Manufacturer Product Number | R4F24279NVFQU |
Description | IC MCU 16BIT 512KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2400 Microcontroller IC 16-Bit 33MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 96 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b; D/A 2x8b |
Core Processor H8S/2600 | Oscillator Type External |
Core Size | Operating Temperature -20°C ~ 75°C (TA) |
Speed 33MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SmartCard, SPI, SSU, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $19.01283 | $1,140.77 |

