QS3L384QG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 27,326
Unit Price: $0.68000
Datasheet
Bus FET Exchange Switch 5 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3L384QG8

DigiKey Part Number
800-1749-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3L384QG8
Description
IC BUS FET EXCH SW 5X1:1 24-QSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-SSOP (0.154", 3.90mm Width)
Type
Bus FET Exchange Switch
Supplier Device Package
24-QSOP
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3384ADBQRTexas Instruments27,326296-6447-1-ND$0.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types