QS3L384QG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 27,326
Unit Price: $0.68000
Datasheet
Bus FET Exchange Switch 5 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3L384QG

DigiKey Part Number
QS3L384QG-ND
Manufacturer
Manufacturer Product Number
QS3L384QG
Description
IC BUS FET EXCH SW 5X1:1 24-QSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types