Bus FET Exchange Switch 5 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3L384PAG8

DigiKey Part Number
QS3L384PAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3L384PAG8
Description
IC BUS FET EXCH SW 5X1:1 24TSSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Type
Bus FET Exchange Switch
Supplier Device Package
24-TSSOP
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types