
QS32XL384Q1G | |
|---|---|
DigiKey Part Number | QS32XL384Q1G-ND |
Manufacturer | |
Manufacturer Product Number | QS32XL384Q1G |
Description | IC BUS SWITCH 2 X 10:10 48-QVSOP |
Customer Reference | |
Detailed Description | Bus Switch 2 x 10:10 48-QVSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 48-FSOP (0.154", 3.90mm Width) |
Circuit 2 x 10:10 | Supplier Device Package 48-QVSOP |
Independent Circuits 2 | Base Product Number |

