2A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9308L2-E3-AX

DigiKey Part Number
559-1622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9308L2-E3-AX
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Customer Reference
Detailed Description
2A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP
Datasheet
 Datasheet
EDA/CAD Models
PS9308L2-E3-AX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1.5A, 1.5A
Mfr
Current - Peak Output
2A
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.56V
Part Status
Not For New Designs
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Supplier Device Package
6-SDIP
Pulse Width Distortion (Max)
100ns
Approval Agency
CSA, SEMKO, UL
Rise / Fall Time (Typ)
50ns, 50ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.90093$3,801.86
4,000$1.83708$7,348.32
Manufacturers Standard Package