
PS9013-Y-V-AX | |
|---|---|
DigiKey Part Number | 559-PS9013-Y-V-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9013-Y-V-AX |
Description | OPTOISOLTR 5KV OPEN COLL 5-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 50kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Category | Data Rate 1Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 25V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-LSOP |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 20 | $3.72700 | $74.54 |
| 100 | $3.20840 | $320.84 |
| 500 | $2.85452 | $1,427.26 |
| 1,000 | $2.73949 | $2,739.49 |
| 2,000 | $2.64220 | $5,284.40 |

