Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 50kV/µs CMTI 5-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9013-Y-F3-AX

DigiKey Part Number
559-PS9013-Y-F3-AXTR-ND - Tape & Reel (TR)
559-PS9013-Y-F3-AXCT-ND - Cut Tape (CT)
559-PS9013-Y-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9013-Y-F3-AX
Description
OPTOISOLTR 5KV OPEN COLL 5-LSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 50kV/µs CMTI 5-LSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Renesas Electronics Corporation
Propagation Delay tpLH / tpHL (Max)
750ns, 500ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.56V
Part Status
Active
Current - DC Forward (If) (Max)
25mA
Number of Channels
1
Voltage - Supply
4.5V ~ 25V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
50kV/µs
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads
Input Type
DC
Supplier Device Package
5-LSOP
Output Type
Open Collector
Base Product Number
Current - Output / Channel
15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,738
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.80800$18.08
100$1.39170$139.17
500$1.20828$604.14
1,000$1.14849$1,148.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07192$3,215.76
6,000$1.03307$6,198.42
9,000$1.01319$9,118.71
Manufacturers Standard Package