PS2805C-4-F3-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,163
Unit Price: $6.33000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.05600
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.05600
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.05600
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,656
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.40140
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.25572
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.40140
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.25572
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.25572
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.40140
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 406
Unit Price: $6.43000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.12500
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,374
Unit Price: $3.12000
Datasheet
New at DigiKey
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2805C-4-F3-A-K

DigiKey Part Number
559-PS2805C-4-F3-A-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2805C-4-F3-A-K
Description
OPTOCOUPLER 16PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
4
Current - DC Forward (If) (Max)
30 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
10µs, 7µs
Package / Case
16-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
16-SSOP
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2805C-4-ARenesas Electronics Corporation2,163559-1047-ND$6.33000Parametric Equivalent
PS2805C-4-A-KRenesas Electronics Corporation0559-PS2805C-4-A-K-ND$4.05600Parametric Equivalent
PS2805C-4-A-NRenesas Electronics Corporation0559-PS2805C-4-A-N-ND$4.05600Parametric Equivalent
PS2805C-4-A-RRenesas Electronics Corporation0559-PS2805C-4-A-R-ND$4.05600Parametric Equivalent
PS2805C-4-F3-ARenesas Electronics Corporation4,656559-PS2805C-4-F3-ACT-ND$3.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.40140$3,503.50
Manufacturers Standard Package