Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2513L-1-A-N | |
|---|---|
DigiKey Part Number | 559-PS2513L-1-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2513L-1-A-N |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 120V |
Packaging Tray | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 25µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2513L-1-A | Renesas Electronics Corporation | 0 | 559-1251-ND | $0.60620 | Parametric Equivalent |
| PS2513L-1-F3-A | Renesas Electronics Corporation | 0 | 559-1129-1-ND | $1.19000 | Parametric Equivalent |
| PS2513L-1-F3-A-H | Renesas Electronics Corporation | 0 | 559-PS2513L-1-F3-A-HTR-ND | $0.41600 | Parametric Equivalent |
| PS2513L-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2513L-1-F3-A-NTR-ND | $0.41600 | Parametric Equivalent |
| PS2513L-1-V-F3-A | Renesas Electronics Corporation | 0 | 559-PS2513L-1-V-F3-ATR-ND | $0.41600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.48200 | $48.20 |


