
MK3200GLF | |
|---|---|
DigiKey Part Number | MK3200GLF-ND |
Manufacturer | |
Manufacturer Product Number | MK3200GLF |
Description | IC CLOCK OSC 8TSSOP |
Customer Reference | |
Detailed Description | Clock Oscillator IC 32.768kHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Oscillator | |
PLL | No | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 32.768kHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

