
M30879FKGP#U3 | |
|---|---|
DigiKey Part Number | M30879FKGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M30879FKGP#U3 |
Description | IC MCU 16/32BIT 768KB 100LFQFP |
Customer Reference | |
Detailed Description | M32C/80 M16C™ M32C/80/87 Microcontroller IC 16/32-Bit 32MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | M30879FKGP#U3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M32C/80 | Oscillator Type Internal |
Core Size 16/32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IEBus, IrDA, SIO, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 85 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $41.05644 | $3,695.08 |

