M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30845FJGP#U3

DigiKey Part Number
M30845FJGP#U3-ND
Manufacturer
Manufacturer Product Number
M30845FJGP#U3
Description
IC MCU 16/32BIT 512KB 144LFQFP
Customer Reference
Detailed Description
M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
24K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Last Time Buy
Data Converters
A/D 34x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M32C/80
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16/32-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
144-LFQFP (20x20)
Connectivity
CANbus, I2C, IEBus, SIO, UART/USART
Package / Case
144-LQFP
Peripherals
DMA, PWM, WDT
Base Product Number
Number of I/O
121
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$45.34683$2,720.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.