
M30833FJFP#U3 | |
|---|---|
DigiKey Part Number | M30833FJFP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M30833FJFP#U3 |
Description | IC MCU 16/32B 512KB FLASH 100QFP |
Customer Reference | |
Detailed Description | M32C/80 M16C™ M32C/80/83 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 31K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 26x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M32C/80 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 100-QFP (14x20) |
Connectivity CANbus, I2C, IEBus, SIO, UART/USART | Package / Case 100-BQFP |
Peripherals DMA, WDT | Base Product Number |
Number of I/O 85 |

