M16C/60 M16C™ M16C/60/62A Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30620FCAFP#U5

DigiKey Part Number
M30620FCAFP#U5-ND
Manufacturer
Manufacturer Product Number
M30620FCAFP#U5
Description
IC MCU 16BIT 128KB FLASH 100QFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/62A Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
M30620FCAFP#U5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
16MHz
Connectivity
SIO, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 10x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x20)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.