
M30280FCHP#U5B | |
|---|---|
DigiKey Part Number | M30280FCHP#U5B-ND |
Manufacturer | |
Manufacturer Product Number | M30280FCHP#U5B |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | M30280FCHP#U5B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x10b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IEBus, SIO, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Package / Case 80-LQFP |
Number of I/O 71 | Base Product Number |

