KAD5512P-17Q72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $65.31141
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAD5512P-17Q72

DigiKey Part Number
KAD5512P-17Q72-ND
Manufacturer
Manufacturer Product Number
KAD5512P-17Q72
Description
IC ADC 12BIT 72-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
KAD5512P-17Q72 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Renesas Electronics Corporation
Architecture
SAR
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
170M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
72-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
72-QFN (10x10)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAD5512HP-17Q72Renesas Electronics Corporation0KAD5512HP-17Q72-ND$65.31141Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
72$55.74806$4,013.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.