Parametric Equivalent

ISLA222S20IR1Z | |
|---|---|
DigiKey Part Number | ISLA222S20IR1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISLA222S20IR1Z |
Description | IC ADC 12BIT 48-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISLA222S20IR1Z Models |
Category | Number of A/D Converters 2 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.8V |
Number of Bits 12 | Voltage - Supply, Digital 1.8V |
Sampling Rate (Per Second) 200M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-QFN (7x7) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISLA224S20IR1Z | Renesas Electronics Corporation | 0 | ISLA224S20IR1Z-ND | $171.30650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $82.02050 | $3,280.82 |


