
ISL97692IRTZ-T | |
|---|---|
DigiKey Part Number | ISL97692IRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97692IRTZ-T |
Description | IC LED DRIVER RGLTR 40MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Dimming 40mA 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 26V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) | Frequency 400kHz ~ 1.5MHz |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply (Min) 2.4V | Base Product Number |
Voltage - Supply (Max) 5.5V |

