Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL97677IRZ | |
|---|---|
DigiKey Part Number | ISL97677IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97677IRZ |
Description | IC LED DRVR RGLTR PWM 50MA 32QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 32-QFN (5x5) |
EDA/CAD Models | ISL97677IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 26V | |
Voltage - Output | 45V | |
Current - Output / Channel | 50mA | |
Frequency | 500kHz ~ 1.5MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


