
ISL95857HRTZ | |
|---|---|
DigiKey Part Number | ISL95857HRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95857HRTZ |
Description | IC REG IMVP8 NOTEBK 3OUT 40TQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Category | Number of Outputs 3 |
Manufacturer Renesas Electronics Corporation | Voltage - Output Adjustable |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 40-VFQFN Exposed Pad |
Applications IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | Supplier Device Package 40-TQFN (5x5) |
Voltage - Input 4.5V ~ 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | $6.16195 | $6,038.71 |

