
ISL95857CIRTZ | |
|---|---|
DigiKey Part Number | ISL95857CIRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95857CIRTZ |
Description | IC REG IMVP8 NOTEBK 3OUT 40TQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 3 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | $6.82298 | $6,686.52 |

