
ISL95838HRTZ | |
|---|---|
DigiKey Part Number | ISL95838HRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95838HRTZ |
Description | IC REG IMVP-7 VR12 2OUT 40TQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Category | Number of Outputs 2 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.25V ~ 1.52V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel IMVP-7, VR12™ | Supplier Device Package 40-TQFN (5x5) |
Voltage - Input 4.75V ~ 25V | Base Product Number |

