Robust Ripple Regulator™ (R3) Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95816AHRZ-T

DigiKey Part Number
ISL95816AHRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL95816AHRZ-T
Description
IC REG CTRLR INTEL 1OUT 32QFN
Customer Reference
Detailed Description
Robust Ripple Regulator™ (R3) Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Outputs
1
Manufacturer
Renesas Electronics Corporation
Voltage - Output
0.5V ~ 2.3V
Series
Operating Temperature
-10°C ~ 100°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-VFQFN Exposed Pad
Applications
Controller, Intel VR12.5, VR12.6
Supplier Device Package
32-QFN (4x4)
Voltage - Input
4.5V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types