



VC1020B111F | |
|---|---|
DigiKey Part Number | 1670-VC1020B111F-ND |
Manufacturer | |
Manufacturer Product Number | VC1020B111F |
Description | VIBRATION ERM MOTOR 10K RPM 0.7G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 13500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 5 | $2.70600 | $13.53 |
| 10 | $2.60900 | $26.09 |
| 25 | $2.48680 | $62.17 |
| 50 | $2.39820 | $119.91 |
| 100 | $2.31250 | $231.25 |
| 250 | $2.20388 | $550.97 |
| 500 | $2.12516 | $1,062.58 |
| 1,000 | $2.04925 | $2,049.25 |











