
ISL9104AIRUAEVAL1Z | |
|---|---|
DigiKey Part Number | ISL9104AIRUAEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL9104AIRUAEVAL1Z |
Description | EVAL BOARD FOR ISL9104A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ISL9104A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Renesas Electronics Corporation | Voltage - Input 2.7V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 4.3MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL9104A |
Voltage - Output 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.13000 | $36.13 |

