Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9021IRUMZ-T

DigiKey Part Number
ISL9021IRUMZ-TTR-ND - Tape & Reel (TR)
ISL9021IRUMZ-TCT-ND - Cut Tape (CT)
ISL9021IRUMZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9021IRUMZ-T
Description
IC REG LINEAR 3V 250MA 6-UTDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ISL9021IRUMZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-UFDFN
Voltage - Input (Max)
5.5V
Supplier Device Package
6-UTDFN (1.6x1.6)
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.25V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,354
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.85000$1.85
10$1.35700$13.57
25$1.23480$30.87
100$1.10000$110.00
250$1.03572$258.93
500$0.99696$498.48
1,000$0.96506$965.06
Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.85500$18.55
25$1.59120$39.78
100$1.29420$129.42
250$1.14960$287.40
500$1.06130$530.65
1,000$0.98788$987.88
* All Digi-Reel orders will add a $7.00 reeling fee.