


ISL9021IRU4Z-T | |
|---|---|
DigiKey Part Number | ISL9021IRU4Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9021IRU4Z-T |
Description | IC REG LINEAR 1V 250MA 6-UTDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9021IRU4Z-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UFDFN |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-UTDFN (1.6x1.6) |
Voltage - Output (Min/Fixed) 1V | Base Product Number |

