


ISL9003IEBZ-T | |
|---|---|
DigiKey Part Number | ISL9003IEBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9003IEBZ-T |
Description | IC REG LINEAR 1.5V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9003IEBZ-T Models |
Category | Current - Quiescent (Iq) 39 µA |
Mfr | Current - Supply (Max) 56 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 6.5V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |

