Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8841AAUZ-T

DigiKey Part Number
20-ISL8841AAUZ-TTR-ND - Tape & Reel (TR)
20-ISL8841AAUZ-TCT-ND - Cut Tape (CT)
20-ISL8841AAUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8841AAUZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8MSOP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL8841AAUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 2MHz
Manufacturer
Renesas Electronics Corporation
Duty Cycle (Max)
48%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types