2 Circuit IC Switch 2:1 500mOhm 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8484IR-T

DigiKey Part Number
ISL8484IR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8484IR-T
Description
IC SWITCH SPDTX2 500MOHM 10TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 500mOhm 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL8484IR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
40ns, 20ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
170pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
62pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-85dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
500mOhm
Package / Case
10-VFDFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
60mOhm
Supplier Device Package
10-TDFN (3x3)
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types