Similar
Similar
Similar
Similar

ISL84543CB | |
|---|---|
DigiKey Part Number | ISL84543CB-ND |
Manufacturer | |
Manufacturer Product Number | ISL84543CB |
Description | IC SW SPST-NO/NCX2 60OHM 8SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL84543CB Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX325CSA+ | Analog Devices Inc./Maxim Integrated | 159 | MAX325CSA+-ND | $8.18000 | Similar |
| MAX325CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX325CSA+T-ND | $5.26680 | Similar |
| MAX325ESA+ | Analog Devices Inc./Maxim Integrated | 182 | MAX325ESA+-ND | $8.55000 | Similar |
| MAX325ESA+T | Analog Devices Inc./Maxim Integrated | 3,166 | 175-MAX325ESA+TCT-ND | $8.55000 | Similar |


