ISL84523IB-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 175
Unit Price: $7.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,702
Unit Price: $7.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: $8.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,761
Unit Price: $8.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.91960
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.04665
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 130
Unit Price: $3.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.10024
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 209
Unit Price: $9.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.72223
Datasheet
4 Circuit IC Switch 1:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 100Ohm 16-SOIC
16 SOIC

ISL84523IB-T

DigiKey Part Number
ISL84523IB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84523IB-T
Description
IC SW SPST-NO/NCX4 100OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL84523IB-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
80ns, 30ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types