ISL83491IP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 314
Unit Price: $1.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 39
Unit Price: $7.77000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: $11.46000
Datasheet
1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83491IP

DigiKey Part Number
ISL83491IP-ND
Manufacturer
Manufacturer Product Number
ISL83491IP
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ISL83491IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
10Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
14-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL83491IBZRenesas Electronics Corporation314ISL83491IBZ-ND$1.57000Direct
MAX3491CPD+Analog Devices Inc./Maxim Integrated39MAX3491CPD+-ND$7.77000Similar
MAX3491EPD+Analog Devices Inc./Maxim Integrated81MAX3491EPD+-ND$11.46000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes