Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ISL83220EIVZ-T | |
|---|---|
DigiKey Part Number | ISL83220EIVZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL83220EIVZ-T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL83220EIVZ-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3220EBCY-L | MaxLinear, Inc. | 2,375 | 1016-1069-5-ND | $0.96000 | Similar |
| SP3220EBCY-L/TR | MaxLinear, Inc. | 0 | SP3220EBCY-L/TR-ND | $0.45301 | Similar |
| SP3220EBEY-L | MaxLinear, Inc. | 234 | 1016-1071-5-ND | $1.01000 | Similar |
| SP3220ECY-L | MaxLinear, Inc. | 0 | 1016-1073-5-ND | $0.91000 | Similar |
| SP3220ECY-L/TR | MaxLinear, Inc. | 378 | 1016-1920-1-ND | $0.91000 | Similar |


