
ISL69124IRAZ-T7A | |
|---|---|
DigiKey Part Number | ISL69124IRAZ-T7ATR-ND - Tape & Reel (TR) ISL69124IRAZ-T7ACT-ND - Cut Tape (CT) ISL69124IRAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL69124IRAZ-T7A |
Description | IC REG CTRLR INTEL 2OUT 40TQFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 0V ~ 3.05V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.36000 | $8.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.66436 | $1,416.09 |
| 500 | $5.49244 | $2,746.22 |
| 750 | $5.40661 | $4,054.96 |
| 1,250 | $5.31177 | $6,639.71 |
| 1,750 | $5.25642 | $9,198.74 |

