
ISL6841IUZ | |
|---|---|
DigiKey Part Number | ISL6841IUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6841IUZ |
Description | IC REG CTRLR BOOST/FLYBACK 8MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6841IUZ Models |
Category | Current - Supply 5.5 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Industrial Power Systems | Supplier Device Package 8-MSOP |
Voltage - Supply 7.5V ~ 14V | Base Product Number |

